RS Stock No. : 282-4457 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Media Converter
1
-
DIN Rail Control Cabinets, Ethernet Network, Control Cabinets
-40°C
80°C
CE / UKCA /WEEE/ RoHS/ REACH METL Complies with UL62368-1
1000Mbps
-
100m
-
-
-
-
-
RJ45
RS Stock No. : 816-4635 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
Industrial Ethernet
0°C
50°C
RoHS, FCC, CE
100Mbps
100Mbps
2km
-
-
-
Single Mode
Full Duplex
RJ45
RS Stock No. : 272-5967 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
-
10km
-
-
-
Single Mode
-
RJ45, SFP
RS Stock No. : 272-5968 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
-
20km
-
-
-
Single Mode
-
RJ45, SFP
RS Stock No. : 272-5965 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
Ethernet Compatible Devices
-20°C
70°C
UKCA, RoHS, FCC, CE
100Mbps
100Mbps
2km
-
-
-
Multimode
Full Duplex, Half Duplex
RJ45, ST
RS Stock No. : 272-5963 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
1
-
Ethernet Compatible Devices
-20°C
70°C
RoHS, FCC, UKCA, CE
-
100Mbps
2km
-
-
-
Multimode
Full Duplex, Half Duplex
SC, RJ45
RS Stock No. : 272-5969 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
Ethernet Compatible Devices
-20°C
70°C
IEEE802.3u, FCC, RoHS, IEEE802.3, IEEE802.3z and IEEE802.3ab, UKCA, CE
-
-
500m
-
-
-
Multimode
Half Duplex, Full Duplex
SFP, RJ45
RS Stock No. : 272-5966 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
-
-20°C
70°C
IEEE802.3, UKCA, CE, IEEE802.3u, FCC, RoHS, IEEE802.3z, IEEE802.3ab
1000Mbps
-
500m
-
-
-
Multimode
Multimode, Single Mode
SFP, RJ45
RS Stock No. : 272-5970 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
-
10km
-
-
-
Single Mode
Full Duplex, Half Duplex
SFP, RJ45
RS Stock No. : 272-5964 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
100Mbps
30km
-
-
-
Single Mode
Full Duplex, Half Duplex
ST, RJ45
RS Stock No. : 149-187 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
8
-
-
-40°C
85°C
IEC60068-2-32, IEC61000-4-6, IEC61000-4-4, IEC60068-2-27, IEC61000-4-5, IEC61000-4-2, IEC61000-4-3, IEC60068-2-6, CE / RoHs / FCC, IEC61000-6-2, IEC61000-4-16
460800bps
100Mbps
-
-
-
-
-
Full Duplex
RJ45, RS422, RS485
RS Stock No. : 149-184 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
centralised management
-40°C
85°C
IEC61000-4-2, IEC61000-6-2, IEC60068-2-6, IEC61000-4-4, IEC61000-4-5, CE / RoHs / FCC, IEC61000-4-16, IEC60068-2-32, IEC61000-4-3, IEC61000-4-6, IEC60068-2-27
115200bps
100Mbps
-
-
-
-
-
Full Duplex
RJ45, RS422, RS485, RS232
RS Stock No. : 149-185 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
4
-
-
-40°C
85°C
IEC60068-2-27, IEC61000-4-5, IEC61000-4-3, IEC60068-2-6, IEC61000-6-2, IEC61000-4-6, CE / RoHs / FCC, IEC60068-2-32, IEC61000-4-2, IEC61000-4-4, IEC61000-4-16
460800bps
100Mbps
-
-
-
-
-
Full Duplex
RS485, RJ45, RS422
RS Stock No. : 149-188 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
Copper Transceiver
-40°C
85°C
IEC61000-4-4, IEC60068-2-32, CE / RoHs / FCC, IEC61000-6-2, IEC61000-4-5, IEC60068-2-27, IEC61000-4-2
1000Mbps
-
120km
-
-
-
-
Full Duplex
SFP, RJ45
RS Stock No. : 217-919 Brand : Exsys Manufacturers Part No. : EX-60340
Available in multiples of 1
Add to basket Exsys Media Converter
2
1
Industrial Networking, SFP Module Connections, Ethernet to Fibre Conversion
-40°C
75°C
IEEE802.3u 100Base-TX/FX, IEEE802.3af/at PoE, IEC 61000 standards, EN55022, ISO9001, IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE802.3ab 1000BASE-T
1000Mbps
-
550m
-
-
-
Single Mode
Full Duplex, Half Duplex
10/100/1000 Base T 100/1000X Sfp RJ45
RS Stock No. : 255-1777 Brand : MOXA Manufacturers Part No. : CSM-200-1213
Available in multiples of 1
Add to basket Moxa Media Converter
1
-
NRack SystemTM
0°C
55°C
IEC 61000-4-11, IEC 61000-4-6, UL 60950-1, EN 60950-1, IEC 60068-2-3, FCC Part 15B Class A, EN 55032/24, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-5, GB, IEC 60068-2-2, CISPR 32, IEC 60068-2-6, IEC 60068-2-1, Telcordia (Bellcore), IEC 60068-2-14
100Mbps
100Mbit/s
40km
-
-
-
Multimode
-
10/100 BaseT(X)
RS Stock No. : 255-1780 Brand : MOXA Manufacturers Part No. : CSM-400-1213
Available in multiples of 1
Add to basket Moxa Media Converter
1
-
NRack System
-40°C
75°C
UL 60950-1, IEC 60068-2-14, IEC 60068-2-3, IEC 61000-4-4, IEC 61000-4-3, EN 55032/24, IEC 60068-2-2, IEC 61000-4-11, IEC 61000-4-8, IEC 61000-4-5, IEC 60068-2-1, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-6, IEEE 802.3u, EN 60950-1
100Mbps
100Mbit/s
40km
-
-
-
Multimode
-
10/100 BaseT(X)
RS Stock No. : 255-1781 Brand : MOXA Manufacturers Part No. : CSM-400-1213-T
Available in multiples of 1
Add to basket Moxa Media Converter
1
-
NRack SystemTM
-40°C
75°C
EN 60950-1, UL 60950-1, IEEE 802.3u for 100BaseT(X) and 100BaseFX
100Mbps
100Mbit/s
5km
-
-
-
Multimode
100BaseFX
10/100 BaseT(X)
RS Stock No. : 255-1783 Brand : MOXA Manufacturers Part No. : CSM-400-1214-T
Available in multiples of 1
Add to basket Moxa Media Converter
1
-
NRack SystemTM
-20°C
55°C
IEEE 802.3u, EN 55032/24
100Mbps
100Mbps
40km
-
-
-
Multimode
100BaseFX
10/100 BaseT(X)
RS Stock No. : 255-1789 Brand : MOXA Manufacturers Part No. : CSM-400-1225-T
Available in multiples of 1
Add to basket Moxa Media Converter
1
-
NRack SystemTM
-
75°C
EN 55032/24, FCC Part 15B Class A, IEEE 802.3u for 100BaseT(X) and 100BaseFX, CISPR 32, UL 60950-1, Telcordia (Bellcore), EN 60950-1
100Mbps
100Mbit/s
40km
-
-
-
Single Mode
-
10/100 BaseT(X)