Power Factor Correction
Power factor correction ICs (integrated circuits) are devices designed to improve the efficiency of an electronic circuit that contain other devices with lower power factor. Power factor is the measurement of the efficiency of input power. Power factor correction (PFC) is designed to improve the power quality by improving this efficiency. They feature capacitors or inductors which are used to coun...
Showing 1-20 of 169 products

RS Stock No.: 434-502Brand: RS PRO
€ 173.08
€ 173.08 Each (ex VAT)
Check stock
1

RS Stock No.: 434-503Brand: RS PRO
€ 103.50
€ 103.50 Each (ex VAT)
Check stock
1
RS Pro
PFC Controller
-
-
Shunt Reactor Driver
-
-
-
-
Rail
-
-
85V ac
260V ac
-20°C
130 mm
104mm
ROHS-3, CE-UKCA
1404mm
SRL-5T
55°C
No

RS Stock No.: 434-514Brand: RS PRO
€ 231.91
€ 231.91 Each (ex VAT)
Check stock
1
RS Pro
PFC Controller
-
-
Shunt Reactor Driver
-
-
-
-
Rail
-
-
85V ac
260V ac
-20°C
123 mm
130.3mm
CE-UKCA, ROHS-3
134.7mm
SRL-10T
55°C
No

RS Stock No.: 434-512Brand: RS PRO
€ 74.09
€ 74.09 Each (ex VAT)
Check stock
1
RS Pro
PFC Controller
-
-
Mono-Phase
-
-
-
-
Panel
-
-
100V ac
300V ac
-20°C
65 mm
147mm
CE-UKCA, ROHS-3
147mm
RGM-12S
55°C
No
onsemi
Power Factor Correction IC
-
-
Power Factor Controller
0.020239mA
-
5000mA
No
Surface
WQFN
12
3V
12V
-40°C
2 mm
3mm
No
0.75mm
NIS6420M
125°C
No
€ 6.92
€ 0.692 Each (In a Pack of 10) (ex VAT)
Check stock
10
onsemi
Power Factor Controller IC
-
-
Power Factor Controller
-25μA
1MHz
3.6A
No
Surface
DFN
10
-0.6V
25V
-40°C
3 mm
3mm
No
0.95mm
NIS5132M
150°C
No
onsemi
Power Factor Controller IC
-
500mA
Power Factor Controller
800mA
130kHz
4mA
No
Surface
SOIC
16
9.5V
30V
-40°C
4 mm
5mm
No
1.75mm
NCP1680A
125°C
No
onsemi
Power Factor Controller IC
1mA
500mA
Power Factor Controller
800mA
65kHz
1mA
Yes
Surface
SOIC
9
9.5V
35V
-40°C
4 mm
5mm
No
1.75mm
NCP1618A
125°C
No
onsemi
Power Factor Correction IC
-
500mA
Power Factor Controller
800mA
130kHz
4mA
Yes
Surface
SOIC
9
9.5V
35V
-40°C
4 mm
5mm
No
1.75mm
NCP1655A
125°C
No
STMicroelectronics
Digital Controller IC
2mA
-1.1mA
Digital
1.3mA
50kHz
2mA
Yes
Surface
SoC
20
10V
19V
-40°C
7.6 mm
13mm
No
1.27mm
-
150°C
No
STMicroelectronics
Power Factor Controller IC
150μA
4mA
Power Factor Controller
4.5mA
70kHz
6mA
Yes
Surface
SO
16
10.3V
22.5V
-40°C
4 mm
10mm
No
1.5mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
Plastic eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
Plastic eSIP
16
10V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
Plastic eSIP
16
10V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
Plastic eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
Plastic eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
PFS7723H
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
Power Integrations
PFC Controller
-
-
Power Factor Controller
-
60kHz
23A
No
Surface
eSIP
16
5V
12V
-40°C
9.25 mm
16mm
No
1.96mm
-
150°C
No
...