Bus Terminators

Bus terminators are electrical devices attached to the end points of a bus network to prevent the signals from reflecting off the end of the transmission line. They do this by supplying a load equal to the impedance of the cable.

How do bus terminators work?

Bus networks are connected in a chain formation by a single wire or series of wire segments. Once each component has detecte...

Showing 1-4 of 4 products

Filter

Sort

Filter

Sort

onsemi NUF2221W1T2G, CAN Bus Terminator, 2-Bits, 6-Pin SC-88
Also available in industry standard packaging
RS Stock No.791-6296BrandonsemiManufacturers Part No.NUF2221W1T2G

€ 3.43

€ 0.171 Each (Supplied as a Tape) (ex VAT)

Add to basket
onsemi
CAN Bus Terminator
10nA
Surface
6
125°C
-55°C
2.2mm
1mm
1.35 mm
No
Eaton 116020 SWD4-RC8-10, Network Termination, 8-Pin
RS Stock No.763-1109BrandEatonManufacturers Part No.116020 SWD4-RC8-10

€ 26.49

€ 26.49 Each (ex VAT)

Add to basket
Eaton
Network Termination
17mA
-
8
-25°C
55°C
48.5mm
34.5mm
1 mm
EN 50178, IEC/EN 61131-2, RoHS, CSA File No. 2324643, CSA Class 3211-07, UL CCN NKCR, UL File No. E29184
Eaton 174754 SWD4-RC5-10, Bus Terminator, 5-Pin
RS Stock No.126-207BrandEatonManufacturers Part No.174754 SWD4-RC5-10

€ 30.73

€ 30.73 Each (ex VAT)

Add to basket
Eaton
Bus Terminator
17mA
Cable
5
-25°C
55°C
25.65mm
41mm
20.06 mm
CSA File No.: 2324643 EN 50178 IEC/EN 61131-2 UL File No.: E29184 UL Category Control No.: NKCR UL CSA CSA Class No.: 3211-07, RoHS
onsemi, CAN Bus Terminator, 2-Bits, 6-Pin SC-88
RS Stock No.162-9614BrandonsemiManufacturers Part No.NUF2221W1T2G

€ 355.63

€ 0.119 Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
CAN Bus Terminator
10nA
Surface
6
125°C
-55°C
2.2mm
1mm
1.35 mm
No