TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across th...
Showing 1-20 of 5302 products
DiodesZetex
-
-
TVS Diode
Single Bi-Directional
Bi-Directional
-
-
6V
Surface Mount
-
-
SOD
-
-
2
-
84W
-
-
Yes
6A
-65°C
-
14V
2
150°C
-
-
0.85mm
-
-
0.4mm
D5V0L1B2S9
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
TVS Diode
Single Bi-Directional
Bi-Directional
-
-
6V
Surface Mount
-
-
SOD
-
-
2
-
84W
-
-
Yes
6A
-65°C
-
14V
2
150°C
-
-
0.85mm
-
-
0.4mm
D5V0L1B2S9
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
TVS Diode
Unidirectional
Uni-Directional
-
-
4.5V
Surface Mount
-
-
SOT-26
-
-
6
-
-
-
-
Yes
45A
-55°C
-
7.5V
4
150°C
-
-
3.1mm
-
-
1.3mm
D5V0P4UR6SO
-
-
-
-
-
-
-
-
-
-
No
5μA
-
-
-
DiodesZetex
-
-
TVS Diode
Unidirectional
Uni-Directional
-
-
4.5V
Surface Mount
-
-
SOT-26
-
-
6
-
-
-
-
Yes
45A
-55°C
-
7.5V
4
150°C
-
-
3.1mm
-
-
1.3mm
D5V0P4UR6SO
-
-
-
-
-
-
-
-
-
-
No
5μA
-
-
-
DiodesZetex
-
-
TVS Diode
Single Bi-Directional
Bi-Directional
-
-
3.8V
Surface Mount
-
-
X1-DFN
-
-
2
-
35W
-
-
Yes
5A
-65°C
-
7V
1
150°C
-
-
1.075mm
-
-
0.53mm
DESD3V3S1BL
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
TVS Diode
Bi-Directional
Bi-Directional
-
-
5.5V
Surface Mount
-
-
SOD
-
-
2
-
-
-
-
Yes
3A
-65°C
-
7.2V
1
150°C
-
-
1.8mm
-
-
1.1mm
DESD5V0U1BA
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
TVS Diode
Bi-Directional
Bi-Directional
-
-
5.5V
Surface Mount
-
-
SOD
-
-
2
-
-
-
-
Yes
3A
-65°C
-
7.2V
1
150°C
-
-
1.8mm
-
-
1.1mm
DESD5V0U1BA
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
Suppressor Module
Unidirectional
Uni-Directional
-
-
26.7V
Surface Mount
-
-
SMA
-
-
2
-
400W
-
-
-
10.3A
-55°C
1mA
38.9V
1
150°C
-
-
4.6mm
-
-
2.4mm
SMAJ5.0(C)A
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
Suppressor Module
Unidirectional
Uni-Directional
-
-
26.7V
Surface Mount
-
-
SMA
-
-
2
-
400W
-
-
-
10.3A
-55°C
1mA
38.9V
1
150°C
-
-
4.6mm
-
-
2.4mm
SMAJ5.0(C)A
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
Suppressor Module
Unidirectional
Uni-Directional
-
-
6.4V
Surface Mount
-
-
SMA
-
-
2
-
400W
-
-
-
43.5A
-55°C
10mA
9.2V
1
150°C
-
-
4.6mm
-
-
2.4mm
SMAJ5.0(C)A
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
-
Suppressor Module
Unidirectional
Uni-Directional
-
-
6.4V
Surface Mount
-
-
SMA
-
-
2
-
400W
-
-
-
43.5A
-55°C
10mA
9.2V
1
150°C
-
-
4.6mm
-
-
2.4mm
SMAJ5.0(C)A
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
€ 12.13
€ 0.121 Each (Supplied as a Tape) (ex VAT)
Check stock
100
onsemi
-
-
ESD Protection Diode
Single
-
-
-
26.2V
Surface Mount
-
-
SOT-23
24V
-
3
-
350W
-
-
Yes
8A
-55°C
-
40V
1
150°C
-
-
2.9mm
1.3mm
RoHS Compliant
1.11mm
SZNUP2105L
-
-
-
-
-
-
-
-
-
-
AEC-Q101
100nA
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
28V
Surface
-
-
DFN
26V
-
2
-
-
-
-
Yes
1kA
-55°C
-
30V
1
125°C
-
-
8mm
-
2015 and Annex, Mar 31, RoHS, RoHS 2015/863, UL File Number: E215609
-
PTVS
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
48V
Surface
-
-
DFN
43V
-
2
-
-
-
-
Yes
1kA
-55°C
10mA
56V
1
125°C
-
-
8mm
-
RoHS 2015/863, Mar 31, 2015 and Annex
-
PTVS1-xxxC-H
-
-
-
-
-
-
-
-
-
-
No
10μA
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
32V
Surface
-
-
DFN
29V
-
2
-
-
-
-
Yes
1kA
-55°C
-
34V
1
125°C
-
-
8mm
-
UL File Number: E215609, RoHS
-
PTVS
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
72V
Surface
-
-
DFN
66V
-
2
-
-
-
-
Yes
1kA
-55°C
-
86V
1
125°C
-
-
8mm
-
UL File Number: E215609, IEC 61000-4-5 8/20 s current surge requirements
-
PTVS
-
-
-
-
-
-
-
-
-
-
No
10mA
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
32V
Surface
-
-
DFN
29V
-
2
-
-
-
-
Yes
2kA
-55°C
10mA
34V
1
125°C
-
-
2.5mm
-
RoHS, IEC 61000-4-5 8/20 s
8mm
PTVS
-
-
-
-
-
-
-
-
-
-
No
10μA
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
64V
Surface
-
-
DFN2
58V
-
2
-
-
-
-
Yes
1kA
-55°C
-
67V
1
125°C
-
-
8mm
-
RoHS
-
PTVS1-058C-H
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
Bourns
-
-
High Current TVS Diode
Bi-Directional
Bi-Directional
-
-
24V
Surface
-
-
DFN
22V
-
2
-
25kW
-
-
Yes
1kA
-55°C
-
28V
1
125°C
-
-
8mm
-
RoHS
-
PTVS1-022C-H
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
Bourns
-
-
Power TVS High Current Diode
Bi-Directional
Bi-Directional
-
-
85V
Surface
-
-
DFN
76V
-
2
-
-
-
-
Yes
1kA
-55°C
10mA
91V
1
125°C
-
-
8mm
-
UL File Number: E215609, RoHS
-
PTVS
-
-
-
-
-
-
-
-
-
-
No
10μA
-
-
-
...