SIDACs

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

Littelfuse, P3100SBLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3248Brand: LittelfuseManufacturers Part No.: P3100SBLRP

€ 3.47

€ 0.347 Each (In a Pack of 10) (ex VAT)

Add to basket
150mA
0.8A
275V
275V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3258Brand: LittelfuseManufacturers Part No.: P0300SCLRP

€ 9.06

€ 0.906 Each (In a Pack of 10) (ex VAT)

Add to basket
50mA
0.8A
25V
25V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3217Brand: LittelfuseManufacturers Part No.: P0080SALRP

€ 10.99

€ 1.099 Each (In a Pack of 10) (ex VAT)

Add to basket
50mA
0.8A
6V
6V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P0300SCMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3254Brand: LittelfuseManufacturers Part No.: P0300SCMCLRP

€ 10.98

€ 1.098 Each (In a Pack of 10) (ex VAT)

Add to basket
50mA
0.8A
25V
25V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P3100SCLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3239Brand: LittelfuseManufacturers Part No.: P3100SCLRP

P.O.A.

Add to basket
150mA
0.8A
275V
275V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
RS Stock No.: 165-9870Brand: LittelfuseManufacturers Part No.: K2401GRP

€ 4,499.88

€ 0.90 Each (On a Reel of 5000) (ex VAT)

Add to basket
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C
Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
Also available in industry standard packaging
RS Stock No.: 793-1885Brand: LittelfuseManufacturers Part No.: K2401GRP

€ 9.60

€ 1.919 Each (In a Pack of 5) (ex VAT)

Add to basket
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C
Littelfuse, P0080SAMCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3208Brand: LittelfuseManufacturers Part No.: P0080SAMCLRP

€ 11.36

€ 1.136 Each (In a Pack of 10) (ex VAT)

Add to basket
50mA
0.8A
6V
6V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C