Schottky Diodes & Rectifiers
A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower v...
Showing 1-20 of 7275 products
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
100A
-
1200V
Single
IDWD
-
-
Fast Recovery
-
-
-
2
-
-
-
-
-40°C
3V
329A
-
-
175°C
210ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
120A
-
1200V
Single
IDWD
-
-
Soft and Ultra-fast
-
-
-
2
-
-
-
-
-40°C
3V
420A
-
-
175°C
215ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
140A
-
1200V
Single
IDWD
-
-
Ultrafast Recovery
-
-
-
2
-
-
-
-
-40°C
3V
462A
-
-
175°C
245ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No

€ 9.26
€ 4.629 Each (In a Pack of 2) (ex VAT)
Check stock
2
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
30A
-
1200V
Single
IDWD
-
-
Soft and Ultra-fast
-
-
-
2
-
-
-
-
-40°C
3V
144A
-
-
175°C
135ns
41.2mm
15.9 mm
JEDEC47/20/22, RoHS
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
40A
-
1200V
Single
IDWD
-
-
Ultrafast Recovery
-
-
-
2
-
-
-
-
-40°C
3V
185A
-
-
175°C
175ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No

€ 11.57
€ 5.786 Each (In a Pack of 2) (ex VAT)
Check stock
2
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
50A
-
1200V
Single
IDWD
-
-
Soft and Ultra-fast
-
-
-
2
-
-
-
-
-40°C
3V
228A
-
-
175°C
200ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
50A
-
1200V
Single
IDWD
-
-
Ultrafast Recovery
-
-
-
2
-
-
-
-
-40°C
3V
218A
-
-
175°C
200ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No

€ 12.76
€ 6.382 Each (In a Pack of 2) (ex VAT)
Check stock
2
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
75A
-
1200V
Single
IDWD
-
-
Soft and Ultra-fast
-
-
-
2
-
-
-
-
-40°C
3V
308A
-
-
175°C
220ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Surface
Rectifier & Schottky Diode
-
-
SOT-143
-
130mA
-
4V
-
BAT17
-
-
Schottky
-
-
-
4
-
-
-
-
-55°C
600mV
-
2μA
-
125°C
-
2.9mm
1 mm
RoHS
2.4mm
-
-
-
-
-
AEC-Q101
€ 15.18
€ 0.304 Each (In a Pack of 50) (ex VAT)
Check stock
50
Infineon
Surface
Rectifier & Schottky Diode
-
-
SOT-143
-
130mA
-
4V
-
BAT17
-
-
Schottky
-
-
-
4
-
-
-
-
-55°C
600mV
-
2μA
-
125°C
-
2.9mm
1 mm
RoHS
2.4mm
-
-
-
-
-
AEC-Q101
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
100A
-
6650V
Single
IDWD
-
-
Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
380A
-
-
175°C
163ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
120A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
400A
-
-
175°C
183ns
41.2mm
15.9 mm
JEDEC47/20/22, RoHS
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
150A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
600A
-
-
175°C
175ns
41.2mm
15.9 mm
JEDEC47/20/22, RoHS
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
20A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
108A
-
-
175°C
118ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
30A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
126A
-
-
175°C
132ns
41.2mm
15.9 mm
JEDEC47/20/22, RoHS
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
40A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
149A
-
-
175°C
146ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
50A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
228A
-
-
175°C
148ns
41.2mm
15.9 mm
RoHS, JEDEC47/20/22
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
60A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
240A
-
-
175°C
150ns
41.2mm
15.9 mm
JEDEC47/20/22, RoHS
5.1mm
-
-
-
-
-
No
Infineon
Through Hole
Rectifier & Schottky Diode
-
-
TO-247-2
-
75A
-
6650V
Single
IDWD
-
-
Very Soft and Fast Recovery
-
-
-
2
-
-
-
-
-40°C
2.1V
300A
-
-
175°C
157ns
41.2mm
15.9 mm
JEDEC47/20/22, RoHS
5.1mm
-
-
-
-
-
No
...