Autotransformers
An autotransformer, also known as a step-down transformer, is an electrical transformer with only one winding. The winding has at least 3 taps where electrical connections are made. Autotransformers have the benefit of being small, light and cheap compared to dual-winding transformers.
Autotransformers are used to step up or step down voltages in the 110V-115V-120V range and 220V-230V-240...
Showing 1-20 of 45 products

RS Stock No.: 504-183Brand: RS PRO
€ 103.20
€ 103.20 Each (ex VAT)
Check stock
1
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
1000VA
-
105°C
137mm
115mm
192 mm
AS/NZS 61558.1, AS/NZS 61558.2.13, CE, IEC/BS/EN 61558-1, IEC/BS/EN 61558-2-13, RoHS
-
8.8kg

RS Stock No.: 504-199Brand: RS PRO
€ 156.07
€ 156.07 Each (ex VAT)
Check stock
1
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
1000VA
-
105°C
137mm
115mm
192 mm
IECBSEN 615581, ASNZS 61558.1, CE, ASNZS 61558..1, RoHS
-
8.8kg

RS Stock No.: 504-195Brand: RS PRO
€ 215.70
€ 215.70 Each (ex VAT)
Check stock
1
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
1000VA
-
105°C
137mm
115mm
192 mm
ASNZS 61558..1, ASNZS 61558.1, CE, IECBSEN 615581, RoHS
-
8.8kg

RS Stock No.: 504-202Brand: RS PRO
€ 90.37
€ 90.37 Each (ex VAT)
Check stock
1
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
1000VA
-
105°C
137mm
115mm
192 mm
ASNZS 61558..1, CE, IECBSEN 615581, RoHS, ASNZS 61558.1
-
8.8kg

RS Stock No.: 504-206Brand: RS PRO
€ 374.77
€ 374.77 Each (ex VAT)
Check stock
1
RS Pro
220 V ac, 230 V ac, 240 V ac
115 V ac
Enclosed
Chassis, Floor Standing, Wall
-
-
1kVA
-
105°C
137mm
115mm
192 mm
RoHS
10
8.8kg

RS Stock No.: 504-189Brand: RS PRO
€ 123.38
€ 123.38 Each (ex VAT)
Check stock
1
RS Pro
240 V ac
115 V ac
Enclosed
Wall
Terminal Block
-
1000VA
-
105°C
137mm
115mm
192 mm
RoHS, IECBSEN 615581, CE, ASNZS 61558..1, ASNZS 61558.1
-
8.8kg
Block
230 V ac
220 V, 230 V ac, 115 V
Enclosed
Panel
Screw
5 A
-
Autotransformer For Adjustment of The Voltage On The Input and Output Sides
40°C
117mm
223mm
97 mm
DIN EN 61558-2-13, IEC 61558-2-13, VDE 0570 part 2-13, EN 61558-2-13
AIM
5.00kg
Carroll & Meynell
380 V, 415 V, 400 V
380 V, 400 V, 415 V
-
-
-
-
30kVA
-
200°C
260mm
420mm
350 mm
BSEN 61558-2-23
CMA
20kg
Carroll & Meynell
400 V, 415 V, 380 V
415 V, 400 V, 380 V
Enclosed
Floor Standing
-
-
10kVA
-
-
325mm
420mm
270 mm
RoHS
-
-
Block
480 V, 500 V ac
400 V ac
Open Frame
Wall, Floor Standing, Chassis
Screw
-
2kVA
-
40°C
155mm
155mm
110 mm
No
AT3
6.1kg
Block
380 V, 415 V
3 x 400 V
Open Type
Bracket
Screw
-
1000VA
-
40°C
-
-
22 mm
DIN EN 61558-2-13, UL 506, C-UL-US, CSA 22.2, IEC 61558-2-13, VDE 0570 part 2-13, VDE 0532
-
7.00kg
Block
460 V ac, 440 V
400 V ac
Open Frame
Wall, Chassis, Floor Standing
Screw
-
15kVA
-
40°C
215mm
267mm
150 mm
C-UL-US
-
20.10kg
Block
208 V ac
400 V ac
Open Frame
Wall, Floor Standing, Chassis
Screw
-
3.5kVA
-
40°C
220mm
267mm
150 mm
No
AT3
20kg
Block
230 V ac, 220 V
400 V ac
Open Frame
Wall, Chassis, Floor Standing
Screw
-
3.5kVA
-
40°C
220mm
267mm
150 mm
C-UL-US
-
20.70kg
Block
440 V, 460 V ac
400 V ac
Open Frame
Wall, Floor Standing, Chassis
Screw
-
10kVA
-
40°C
215mm
267mm
125 mm
CSA 22.2, IEC 61558-2-13, VDE 0532, VDE 0570 part 2-13, C-UL-US, UL 506, DIN EN 61558-2-13
AT3 10-44/46-4
14.40kg
Block
3 x 440 V ac, 460 V ac
400 V ac
Open Frame
Wall, Chassis, Floor Standing
Screw
-
3.5kVA
-
40°C
155mm
155mm
110 mm
VDE 0532, DIN EN 61558-2-13, C-UL-US, IEC 61558-2-13, CSA 22.2, UL 506, VDE 0570 part 2-13
AT3
6.10kg
Block
500 V ac, 480 V
400 V ac
Open Frame
Chassis, Floor Standing, Wall
Screw
-
3.5kVA
-
40°C
175mm
220mm
115 mm
DIN EN 61558-2-13, CSA 22.2, VDE 0532, IEC 61558-2-13, C-UL-US, UL 506, VDE 0570 part 2-13
-
8.7kg