Available in multiples of 1
Add to basket MITSUBISHI MATERIALS DSA
Surge Absorber
2kA
3000V
-
3600 V
Through Hole
6 (Dia.) x 21mm
-
6mm
6mm
21mm
+125°C
-40°C
2pF
-
RS Stock No.: 768-7774 Brand: Bourns Manufacturers Part No.: 2089-360-BLF € 0.765 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2089
2 Electrode Gas Discharge Tube
3kA
3600V
4600V
-
Axial
5.5 (Dia.) x 6mm
-
-
-
6mm
+85°C
-30°C
-
-
€ 0.911 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2035
2 Electrode Gas Discharge Tube
5000A
90V
350 V, 525V
-
Surface Mount
4.4 x 5 x 5mm
3.9mm
5mm
5mm
4.4mm
+85°C
-55°C
-
-
RS Stock No.: 191-1535 Brand: EPCOS Manufacturers Part No.: B88069X1380S102
Available in multiples of 1
Add to basket Epcos EHV
2 Electrode Arrester
20kA
90V
450 V, 550V
90 V dc
Through Hole
-
-
-
-
6.05mm
+90°C
-40°C
-
-
€ 1.329 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Epcos EHV
2 Electrode Arrester
12kA
90V
450 V, 550V
90 V dc
Through Hole
-
-
-
-
6.05mm
+90°C
-40°C
-
-
€ 1.635 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2036
3 Electrode Gas Discharge Tube
20kA
90V
250 V, 550V
-
Surface Mount
7.3 x 5 x 5mm
3.3mm
5mm
5mm
7.3mm
+85°C
-55°C
-
-
€ 0.548 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2051
2 Electrode Arrester
2kA
200V
500 V, 650V
200 V
Surface Mount
4.5 x 3.2 x 2.7mm
-
3.2mm
2.7mm
4.5mm
+90°C
-40°C
-
-
RS Stock No.: 760-6740 Brand: Littelfuse Manufacturers Part No.: CG90LTR € 2.873 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Littelfuse CG
2 Electrode Arrester
4kA
108V
400V
-
Axial
8.1 (Dia.) x 6.07mm
-
-
-
6.07mm
+90°C
-40°C
-
-
RS Stock No.: 768-7837 Brand: Bourns Manufacturers Part No.: 2095-400-BLF € 0.989 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2095
2 Electrode Gas Discharge Tube
8kA
4000V
5500V
-
Axial
8 (Dia.) x 8mm
-
-
-
8mm
+85°C
-30°C
-
-
Available in multiples of 1
Add to basket Epcos EHV
2 Electrode Arrester
10kA
350V
750 V, 800V
350 V dc
Through Hole
-
-
-
-
5mm
+90°C
-40°C
-
-
RS Stock No.: 768-7512 Brand: Bourns Manufacturers Part No.: 2049-47-BLF € 0.52 Each (In a Pack of 10) (ex VAT)
Available in multiples of 10
Add to basket Bourns 2049
2 Electrode Gas Discharge Tube
20kA
470V
1100V
-
Axial
8 (Dia.) x 6mm
-
-
-
6mm
+85°C
-30°C
-
-
RS Stock No.: 768-7480 Brand: Bourns Manufacturers Part No.: 2049-07-BLF € 0.521 Each (In a Pack of 10) (ex VAT)
Available in multiples of 10
Add to basket Bourns 2049
2 Electrode Gas Discharge Tube
20kA
75V
600V
-
Axial
8 (Dia.) x 6mm
-
-
-
6mm
+85°C
-30°C
-
-
RS Stock No.: 780-4922 Brand: Bourns Manufacturers Part No.: SA2-6300-CLT-STD € 2.368 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns SA
2 Electrode Gas Discharge Tube
5kA
6300V
9200V
6300 V
Axial
8.5 (Dia.) x 8.9mm
-
-
-
8.9mm
+125°C
-40°C
-
-
Available in multiples of 1
Add to basket Epcos EHV
2 Electrode Arrester
25kA
90V
450 V, 550V
90 V dc
Surface Mount
6.05 x 8.3 x 8.3mm
-
8.3mm
8.3mm
6.05mm
+90°C
-40°C
-
-
RS Stock No.: 181-4388 Brand: Bourns Manufacturers Part No.: 2031-23T-SM-RPLF € 0.572 Each (On a Reel of 1500) (ex VAT)
Available in multiples of 1500
Add to basket Bourns 2031
Gas Discharge Tube
-
185V
650V
230 V
Surface Mount
5 Dia. x 4.4mm
-
5mm
-
4.4mm
+90°C
-40°C
1pF
80V
RS Stock No.: 768-7544 Brand: Bourns Manufacturers Part No.: 2053-07-SM-RPLF € 0.336 Each (In a Pack of 10) (ex VAT)
Available in multiples of 10
Add to basket Bourns 2053
2 Electrode Gas Discharge Tube
5kA
75V
800V
-
Surface Mount
4.2 x 4.2 x 4mm
-
4.2mm
4mm
4.2mm
+85°C
-30°C
-
-
RS Stock No.: 223-1627 Brand: Bourns Manufacturers Part No.: 2038-15-SM-RPLF € 0.996 Each (On a Reel of 1000) (ex VAT)
Available in multiples of 1000
Add to basket Bourns 2038
Surge Absorber
10kA
150V
500V
-
Surface Mount
-
-
-
-
-
-
-
-
-
RS Stock No.: 768-7815 Brand: Bourns Manufacturers Part No.: 2095-160-BLF € 1.27 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2095
2 Electrode Gas Discharge Tube
8kA
1600V
2400V
-
Axial
8 (Dia.) x 8mm
-
-
-
8mm
+85°C
-30°C
-
-
RS Stock No.: 223-1625 Brand: Bourns Manufacturers Part No.: 2036-07-SM-RPLF € 0.876 Each (On a Reel of 1000) (ex VAT)
Available in multiples of 1000
Add to basket Bourns 2036
Surge Absorber
20kA
75V
525V
-
Surface Mount
-
-
-
-
-
-
-
-
-
€ 1.612 Each (In a Bag of 5) (ex VAT)
Available in multiples of 5
Add to basket Bourns 2029
2 Electrode Gas Discharge Tube
10A
90V
600V
-
Surface Mount
7.9 x 6 x 7.5mm
-
6mm
7.5mm
7.9mm
+105°C
-55°C
1pF
52V