Condenser Microphone Components
Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radiofrequency. They are commonly used for studio recording rather than for live performances on stage.
How do condens...
Showing 1-20 of 97 products

RS Stock No.: 102-767Brand: RS PRO
€ 1.73
€ 1.73 Each (ex VAT)
Check stock
1
RS Pro
Electret Cell
-44dB
Omni-Directional
2V
Surface Mount
-
60dB
4.5 mm
1600Hz
-20°C
60°C
50Hz
Solder Pad
RoHS
3mm
-
0.5mA

RS Stock No.: 102-768Brand: RS PRO
€ 1.51
€ 1.51 Each (ex VAT)
Check stock
1
RS Pro
Electret Cell
-40dB
Omni-Directional
3V
Surface Mount
-
60dB
9.7 mm
1600Hz
-20°C
60°C
50Hz
Solder Points
RoHS
4.5mm
-
-

RS Stock No.: 171-0878Brand: RS PRO
€ 66.94
€ 0.669 Each (In a Tray of 100) (ex VAT)
Check stock
100
RS Pro
Microphone Condenser
-41dB
Omni-Directional
1.5V
Through Hole
2.2kΩ
60dB
9.7 mm
16kHz
-20°C
70°C
50Hz
Solder Pad
No
5mm
-
0.5mA
RS Pro
Microphone Condenser
-41dB
Omni-Directional
1.5V
Through Hole
2.2kΩ
60dB
9.7 mm
16kHz
-20°C
70°C
50Hz
Solder Pad
No
5mm
-
0.5mA
RS Pro
Microphone Condenser
-42dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
6 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
No
2.7mm
-
0.5mA
RS Pro
Microphone Condenser
-42dB
Omni-Directional
2V
Lead Wire
2.2kΩ
57dB
6 mm
20kHz
-20°C
70°C
20Hz
Wire Terminal
IEC 529 edition 2.01989, RoHS
4.1mm
KECG
0.5mA
RS Pro
Microphone Condenser
-44dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
4 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
No
1.5mm
-
0.5mA
RS Pro
Microphone Condenser
-42dB
Omni-Directional
2V
Surface Mount
2.2kΩ
60dB
6 mm
16kHz
-20°C
70°C
50Hz
Solder Pad
No
2.2mm
-
0.5mA
RS Pro
Microphone Condenser
-42dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
4 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
No
1.5mm
-
0.5mA
RS Pro
Microphone Condenser
-42dB
Omni-Directional
2V
Surface Mount
2.2kΩ
60dB
6 mm
20kHz
-20°C
70°C
20Hz
Solder
No
2.7mm
-
0.5mA
RS Pro
Microphone Condenser
-38dB
Omni-Directional
2V
Lead Wire
2.2kΩ
60dB
7.1 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
No
3.2mm
-
0.5mA

Also available in industry standard packaging
RS Stock No.: 724-3153Brand: RS PRO
€ 2.18
€ 1.089 Each (In a Pack of 2) (ex VAT)
Check stock
2
RS Pro
Microphone Condenser
-40dB
-
2V
Surface Mount
2.2kΩ
58dB
9.7 mm
10kHz
-20°C
60°C
100Hz
Solder Pad
RoHS
5mm
ABM
0.5mA
RS Pro
Microphone Condenser
-47dB
Uni-Directional
2V
Surface Mount
2.2kΩ
58dB
9.7 mm
10kHz
-20°C
70°C
100Hz
Solder Pad
No
5mm
-
0.5mA
RS Pro
Microphone Condenser
-40dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
6 mm
16kHz
-20°C
70°C
100Hz
Solder Pad
No
2.2mm
-
0.5mA
RS Pro
Microphone Condenser
-47dB
Uni-Directional
2V
Surface Mount
2.2kΩ
58dB
6 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
No
2.2mm
-
0.5mA
RS Pro
Microphone Condenser
-40dB
Omni-Directional
2V
Through Hole
2.2kΩ
58dB
6 mm
20kHz
-20°C
70°C
20Hz
Solder
No
2.2mm
-
0.5mA
RS Pro
Microphone Condenser
-42dB
Omni-Directional
2V
Lead Wire
2.2kΩ
58dB
4 mm
20kHz
-30°C
80°C
20Hz
Wire Terminal
RoHS
2.9mm
KECG
0.5mA

RS Stock No.: 724-3144Brand: RS PRO
€ 3.48
€ 1.739 Each (In a Pack of 2) (ex VAT)
Check stock
2
RS Pro
Microphone Condenser
-44dB
-
2V
Surface Mount
2.2kΩ
58dB
6 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
RoHS
2.2mm
-
0.5mA

RS Stock No.: 780-0734Brand: RS PRO
€ 3.89
€ 3.89 Each (ex VAT)
Check stock
1
RS Pro
Microphone Condenser
-44dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
3 mm
16kHz
-20°C
60°C
50Hz
Solder Pad
No
1.5mm
-
0.5mA
RS Pro
Microphone Condenser
-38dB
Omni-Directional
2V
Through Hole
2.2kΩ
58dB
6 mm
20kHz
-20°C
70°C
20Hz
Solder
No
2.7mm
-
0.4mA