Analogue Multipliers and Dividers

Analogue multiplier/divider is a semiconductor device used in a circuit that takes two analogue signals and combines them into one. The output is the product of both inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called

€ 40.52

€ 40.52 Each (ex VAT)

Add to basket
Texas Instruments
4
1
10 MHz
±18V
±8V
Through Hole
PDIP
14
19.3 x 6.35 x 4.57mm
+85 °C
6.35mm
-40 °C
19.3mm
4.57mm
MPY634KP Texas Instruments, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP
RS Stock No.: 121-8452Brand: Texas InstrumentsManufacturers Part No.: MPY634KP

€ 783.73

€ 31.349 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
4
1
10 MHz
±18V
±8V
Through Hole
PDIP
14
19.3 x 6.35 x 4.57mm
+85 °C
6.35mm
-40 °C
19.3mm
4.57mm