Tilt Switches

Tilt switches are a type of switch that utilise a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. This type of tilt switch is referred to as non-mercury. Mercury tilt switches on the other hand use highly toxic mercury to conduct electricity instead. Although ...

Showing 1-20 of 34 products

Filter

Sort

Filter

Sort

Omron 50 → 80° Horizontal Tilt Switch 100mA
RS Stock No.: 622-9774Brand: OmronManufacturers Part No.: D7E-3

€ 6.52

€ 6.52 Each (ex VAT)

Add to basket
Omron
50 → 80°
Horizontal
Voltage
100mA
-
30V
300mΩ
Solder Tag
36.4mm
23.1mm
23.6mm
-25°C
+60°C
36.4 x 23.6 x 23.1mm
Assemtech 15° Horizontal Tilt Switch 250mA, 60V
RS Stock No.: 235-7623Brand: AssemtechManufacturers Part No.: CW1300-1

€ 3.19

€ 3.19 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
250mA
60V
60V
30Ω
Wire Lead
22.1mm
-
-
-37°C
+100°C
4.7 (Dia.) x 22.1mm
Assemtech Any Position Vibration Sensor 250mA, 24V
RS Stock No.: 331-7519Brand: AssemtechManufacturers Part No.: S1425

€ 20.87

€ 20.87 Each (ex VAT)

Add to basket
Assemtech
-
Any Position
-
250mA
24V
24V
PCB
14mm
-
-
-37°C
+100°C
8.2 (Dia.) x 14mm
Assemtech 15° Horizontal Tilt Switch 25mA, 24V
RS Stock No.: 361-5087Brand: AssemtechManufacturers Part No.: RBS040100

€ 2.27

€ 2.27 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
25mA
24V
24V
-
PCB
6mm
14mm
5mm
-25°C
+70°C
6 x 5 x 14mm
Assemtech 15° Horizontal Tilt Switch 250mA, 60V
RS Stock No.: 289-7890Brand: AssemtechManufacturers Part No.: S1039CW

€ 11.32

€ 11.32 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
250mA
60V
60V
30mΩ
Wire Lead
47mm
12mm
11mm
-20°C
+70°C
47 x 11 x 12mm
Assemtech 15° Horizontal Tilt Switch 25mA, 24V
RS Stock No.: 361-5093Brand: AssemtechManufacturers Part No.: RBS040200

€ 2.27

€ 2.27 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
25mA
24V
24V
-
PCB
6mm
11mm
5mm
-25°C
+70°C
6 x 5 x 11mm
Assemtech 15° Horizontal Tilt Switch 100mA, 60V
RS Stock No.: 779-0870Brand: AssemtechManufacturers Part No.: CW1600-0

€ 8.15

€ 8.15 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
Voltage
100mA
60V
-
100Ω
PCB Pin
8.71mm
-
-
-37°C
+100°C
4.27 (Dia.) x 8.71mm
Assemtech 60° Horizontal Tilt Switch 250mA, 60V
RS Stock No.: 361-5194Brand: AssemtechManufacturers Part No.: CW1260-0

€ 7.91

€ 7.91 Each (ex VAT)

Add to basket
Assemtech
60°
Horizontal
-
250mA
60V
-
5mΩ
PCB
16.25mm
-
-
-37°C
+100°C
5.7 x 16.25mm
Assemtech 10° Horizontal Tilt Switch 100mA, 60V
RS Stock No.: 235-7639Brand: AssemtechManufacturers Part No.: CW1600-3

€ 10.87

€ 10.87 Each (ex VAT)

Add to basket
Assemtech
10°
Horizontal
-
100mA
60V
60V
100Ω
PCB
8.71mm
-
-
-40°C
+125°C
3.43 (Dia.) x 8.71mm
Assemtech 15° Horizontal Tilt Switch 2.5A, 280V
RS Stock No.: 779-0873Brand: AssemtechManufacturers Part No.: PD5005-7TC

€ 101.49

€ 101.49 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
Voltage
2.5A
280V
-
-
PCB Pin
47.6mm
-
-
-25°C
+75°C
13.46 (Dia.) x 47.6mm
Assemtech 15° Horizontal Tilt Switch 100mA, 60V
RS Stock No.: 361-5059Brand: AssemtechManufacturers Part No.: S1462

€ 12.99

€ 12.99 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
100mA
60V
60V
-
Wire Lead
28mm
-
-
-37°C
+100°C
6 (Dia.) x 28mm
Assemtech 15° Horizontal Tilt Switch 1A, 120V
RS Stock No.: 618-7507Brand: AssemtechManufacturers Part No.: S1016CW

€ 18.67

€ 18.67 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
1A
120V
-
Wire Lead
196.5mm
-
-
-20°C
+70°C
13 (Dia.) x 196.5mm
Assemtech 40° Horizontal Tilt Switch 150mA, 50V
RS Stock No.: 455-3687Brand: AssemtechManufacturers Part No.: AU2100-0

€ 8.88

€ 8.88 Each (ex VAT)

Add to basket
Assemtech
40°
Horizontal
-
150mA
50V
-
100Ω
Wire Lead
9.52mm
-
-
-37°C
+100°C
2.44 x 9.52mm
Panasonic 25 → 60° Horizontal Tilt Switch 19mA
RS Stock No.: 699-5480Brand: PanasonicManufacturers Part No.: AHF23

€ 7.83

€ 7.83 Each (ex VAT)

Add to basket
Panasonic
25 → 60°
Horizontal
Voltage
19mA
-
5V
-
PCB
11.5mm
11.9mm
9.5mm
-20°C
+80°C
11.5 x 9.5 x 11.9mm
Assemtech 15° Horizontal Tilt Switch 250mA, 60V
RS Stock No.: 779-0882Brand: AssemtechManufacturers Part No.: CW1306-1

€ 8.39

€ 8.39 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
Voltage
250mA
60V
-
30Ω
PCB Pin
22.1mm
-
-
-37°C
+100°C
5.94 (Dia.) x 22.1mm
Panasonic 25 → 60° Vertical Tilt Switch 19mA
RS Stock No.: 699-5478Brand: PanasonicManufacturers Part No.: AHF21

€ 7.92

€ 7.92 Each (ex VAT)

Add to basket
Panasonic
25 → 60°
Vertical
Voltage
19mA
-
5V
-
PCB
11.5mm
11.9mm
9.5mm
-20°C
+80°C
11.5 x 9.5 x 11.9mm
Assemtech 15° Horizontal Tilt Switch 2.5A, 280V ac
RS Stock No.: 209-9922Brand: AssemtechManufacturers Part No.: PD5000

€ 23.38

€ 23.38 Each (ex VAT)

Add to basket
Assemtech
15°
Horizontal
-
2.5A
280V ac
-
-
Wire Lead
60mm
-
-
-25°C
+70°C
-
Assemtech 10° Horizontal Tilt Switch 0.1A, 60V ac
RS Stock No.: 209-9921Brand: AssemtechManufacturers Part No.: CW1600-1

€ 5.09

€ 5.09 Each (ex VAT)

Add to basket
Assemtech
10°
Horizontal
-
0.1A
60V ac
-
100Ω
-
8.71mm
-
-
-37°C
+100°C
3.43 (Dia.) x 8.71mm
Assemtech Vertical Tilt Switch 1A, 120V
RS Stock No.: 209-9920Brand: AssemtechManufacturers Part No.: CW1445-0

€ 8.70

€ 8.70 Each (ex VAT)

Add to basket
Assemtech
-
Vertical
-
1A
120V
-
-
-
-
-
-
-
-
-
Assemtech Any Position Vibration Sensor 25mA
RS Stock No.: 361-5144Brand: AssemtechManufacturers Part No.: MS24P/10

€ 34.29

€ 34.29 Each (ex VAT)

Add to basket
Assemtech
-
Any Position
-
25mA
-
24V
-
Wire Lead
35mm
19mm
25.4mm
-20°C
+70°C
35 x 25.4 x 19mm