Magnetic Proximity Switches

Magnetic proximity switches are a type of electromagnetic switch that controls the flow of electricity within a circuit. It is composed of at least two ferrous reeds in a small glass casing. The switches are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits

As there i...

Showing 1-20 of 192 products

Filter

Sort

Filter

Sort

RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67
RS Stock No.: 361-4911Brand: RS PRO

€ 7.55

€ 7.55 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
-
NO
-
-
-
-
-
500mA
-
200V
-
-
300mΩ
312mm
32mm
-20°C
15mm
+85°C
8mm
32 x 8 x 15mm
RS PRO Rectangular Reed Switch, NO, 140V, 250mA
RS Stock No.: 136-5753Brand: RS PRO

€ 12.02

€ 12.02 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
SPST-NO
NO
-
-
-
Wire Lead
-
250mA
-
140V
200V
100Hz
100mΩ
340mm
40mm
-40°C
15mm
+85°C
27mm
40 x 27 x 15mm
RS PRO Cylindrical Reed Switch, NO, 180V, 1.5A
RS Stock No.: 530-8911Brand: RS PRO

€ 14.33

€ 14.33 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
-
SPST
NO
-
-
-
Wire Lead
-
1.5A
-
180V
180V
-
150mΩ
525.5mm
25.5mm
-20°C
-
+70°C
-
4 (Dia.) x 25.5mm
RS PRO Flat Reed Switch, NO, 180V, 500mA
RS Stock No.: 530-8949Brand: RS PRO

€ 18.67

€ 18.67 Each (ex VAT)

Add to basket
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
Screw
-
500mA
-
180V
500V
-
150mΩ
28.6mm
28.5mm
-40°C
6.25mm
+150°C
19mm
28.5 x 19 x 6.25mm
RS PRO Cylindrical Reed Switch, NO, 400V, 1A
RS Stock No.: 530-8927Brand: RS PRO

€ 13.47

€ 13.47 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
-
SPST
NO
-
-
-
Wire Lead
-
1A
-
400V
400V
-
150mΩ
525.5mm
25.5mm
-20°C
-
+70°C
-
4 (Dia.) x 25.5mm
RS PRO Flat Reed Switch, NO, 200V, 500mA
RS Stock No.: 530-8977Brand: RS PRO

€ 2.96

€ 2.96 Each (ex VAT)

Add to basket
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
-
-
500mA
-
200V
200V
-
150mΩ
15.6mm
15.6mm
-40°C
2.3mm
+130°C
2.3mm
15.6 x 2.3 x 2.3mm
RS PRO Flat Reed Switch, NO, 200V, 1.5A
RS Stock No.: 530-9009Brand: RS PRO

€ 2.54

€ 2.54 Each (ex VAT)

Add to basket
RS Pro
Flat
-
-
-
SPNO
NO
-
-
-
-
-
1.5A
-
200V
200V
-
150mΩ
15.6mm
11.6mm
-40°C
2.3mm
+130°C
2.95mm
15.6 x 2.95 x 2.3mm
RS PRO Flat Reed Switch, NO, 170V, 500mA
RS Stock No.: 530-8999Brand: RS PRO

€ 4.49

€ 4.49 Each (ex VAT)

Add to basket
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
-
-
500mA
-
170V
170V
-
200mΩ
12.5mm
12.5mm
-40°C
2.1mm
+130°C
2.1mm
12.5 x 2.1 x 2.1mm
RS PRO Cylindrical Reed Switch, NO, 200V, 500mA
RS Stock No.: 361-4933Brand: RS PRO

€ 7.81

€ 7.81 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
-
-
NO
-
-
-
Screw
-
500mA
-
200V
200V
-
200mΩ
308mm
28mm
-20°C
11mm
+85°C
11mm
28 x 11mm
RS PRO Flat Reed Switch, NO, 200V, 1A
RS Stock No.: 530-8961Brand: RS PRO

€ 2.54

€ 2.54 Each (ex VAT)

Add to basket
RS Pro
Flat
-
-
-
SPST
NO
-
-
-
-
-
1A
-
200V
200V
-
150mΩ
19.5mm
16mm
-40°C
2.5mm
+130°C
2.5mm
16 x 2.5 x 2.5mm
RS PRO Rectangular Proximity Switch, NO, 250V, 500mA
RS Stock No.: 811-0736Brand: RS PRO

€ 7.67

€ 7.67 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
-
NO
-
-
-
Wire Lead
-
500mA
-
250V
150V
200Hz
150mΩ
328.5mm
28.5mm
-40°C
6.4mm
+105°C
19mm
28.5 x 19 x 6.4mm
RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
RS Stock No.: 136-5754Brand: RS PRO

€ 12.97

€ 12.97 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
-
NO
-
-
-
Wire Lead
-
2.75A
-
140V
200V
100Hz
100mΩ
340mm
40mm
-40°C
15mm
+85°C
27mm
40 x 27 x 15mm
RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
RS Stock No.: 136-5756Brand: RS PRO

€ 14.72

€ 14.72 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
SPST-NO
NO
-
-
-
Wire Lead
-
2.75A
-
140V
200V
100Hz
100mΩ
342mm
42mm
-40°C
24.5mm
+85°C
27mm
42 x 27 x 24.5mm
RS PRO Rectangular Proximity Switch, CO, 125V, 400mA
RS Stock No.: 811-0748Brand: RS PRO

€ 9.96

€ 9.96 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
-
CO
-
-
-
Wire Lead
-
400mA
-
125V
175V
-
120mΩ
328.5mm
28.5mm
-40°C
6.4mm
+105°C
19mm
28.5 x 19 x 6.4mm
RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
RS Stock No.: 136-5757Brand: RS PRO

€ 14.72

€ 14.72 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
SPST-NO
NO
-
-
-
Wire Lead
-
2.75A
-
140V
200V
100Hz
100mΩ
342mm
42mm
-40°C
24.5mm
+85°C
27mm
42 x 27 x 24.5mm
RS PRO Rectangular Proximity Switch, CO, 400V, 2A
RS Stock No.: 339-752Brand: RS PRO

€ 19.99

€ 19.99 Each (ex VAT)

Add to basket
RS Pro
Rectangular
-
-
-
-
CO
-
-
-
Screw
-
2A
-
400V
400V
-
100mΩ
19.1mm
80mm
-20°C
9.8mm
+85°C
10mm
19.1 x 79.4 x 9.8mm

€ 4.71

€ 4.71 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
Magnetic Reed Contact
-
NO
-
-
-
Wire Lead
-
1A
-
130V ac
180V dc
500Hz
300mΩ
518mm
18mm
-20°C
-
+85°C
3.8mm
-
RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67
RS Stock No.: 268-4848Brand: RS PRO

€ 4.01

€ 4.01 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
-
-
NO
-
-
-
Wire Lead
-
-
-
160Vac
250Vdc
-
200mΩ
28mm
28mm
-30°C
5.8mm
+85°C
5.8mm
28 x 5.8mm
RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67
RS Stock No.: 268-4862Brand: RS PRO

€ 16.86

€ 16.86 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
-
-
NO
-
-
-
Wire Lead
-
-
-
160Vac
220Vdc
-
100mΩ
50mm
50mm
-30°C
-
+80°C
12mm
50 x 12mm
RS PRO Cylindrical, NO, 160 Vac, IP67
RS Stock No.: 268-4850Brand: RS PRO

€ 4.65

€ 4.65 Each (ex VAT)

Add to basket
RS Pro
Cylindrical
-
-
-
-
NO
-
-
-
Wire Lead
-
-
-
160 Vac
220 Vdc
-
200mΩ
28mm
28mm
-30°C
5.8mm
+85°C
5.8mm
28 x 5.8mm

...