Menu
Products
Account
0.00

Search using:

  • RS stock number
  • Manufacturer part number
  • Keywords
Menu

Optocouplers

Showing 1-20 of 108 products

Filter

Sort

Filter

Sort

Siemens Optocoupler, Max. Forward 115 V ac/V dc, Max. Input 6 A, 93mm Length, DIN Rail Mounting Style
RS Stock No. 216-3250
Brand Siemens
Manufacturers Part No. 3RQ3018-1AE00

$ 34.898

Each (In a Pack of 5)

Add to basket
Siemens
115 V ac/V dc
6 A
-
-
-
DIN Rail
-
-
93mm
6.2mm
72.5mm
-
-
-
-
-
-
Siemens Optocoupler, Max. Forward 60 V dc, Max. Input 0.5 A, 6.2mm Length, DIN Rail Mounting Style
RS Stock No. 216-3252
Brand Siemens
Manufacturers Part No. 3RQ3070-2SB30

$ 90.834

Each (In a Pack of 5)

Add to basket
Siemens
60 V dc
0.5 A
-
-
-
DIN Rail
-
-
93 mm
6.2 mm
72.5 mm
-
-
-
-
-
-
Siemens Optocoupler, Max. Forward 60 V dc, Max. Input 2 A, 93mm Length, DIN Rail Mounting Style
RS Stock No. 216-3251
Brand Siemens
Manufacturers Part No. 3RQ3052-2SM40

$ 79.499

Each (In a Pack of 5)

Add to basket
Siemens
60 V dc
2 A
-
-
-
DIN Rail
-
-
93mm
6.2mm
72.5mm
-
-
-
-
-
-
ON Semiconductor Optocoupler, Max. Forward 0.8 V, Max. Input 10 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 195-8849
Brand ON Semiconductor
Manufacturers Part No. FOD8480T

$ 1.744

Each (In a Tube of 100)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
-
-
Current

$ 1.73

Each (In a Tube of 100)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
-
-
Current

$ 1.84

Each (In a Tube of 100)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
-
-
Current
ON Semiconductor Optocouplers, Max. Forward 1.6 V, Max. Input 200 mA, 7.8mm Length, Surface Mount Mounting Style
RS Stock No. 195-2629
Brand ON Semiconductor
Manufacturers Part No. FODM1009R2V

$ 0.295

Each (On a Reel of 3000)

Add to basket
ON Semiconductor
1.6 V
200 mA
-
18µs
4
Surface Mount
-40°C
+110°C
7.8mm
4.1mm
2.2mm
-
7.8 x 4.1 x 2.2 mm
-40 → +110 °C
FODM100
Phototransistor
DC
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 181-1870
Brand ON Semiconductor
Manufacturers Part No. FOD8314TR2

$ 0.633

Each (On a Reel of 1000)

Add to basket
ON Semiconductor
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
FOD8314
Current
-
Broadcom Optocoupler, Max. Forward 1.85 V, Max. Input 0.02 A, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6469
Brand Broadcom
Manufacturers Part No. ACNU-4803-000E

$ 1.688

Each (In a Tube of 80)

Add to basket
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
9.6 x 6.24 x 3.607
-40 → 105 Degrees C
ACNU - 4803
Positive (Totem Pole)
LED
Broadcom Optocoupler, Max. Forward 1.85 V, Max. Input 0.02 A, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6470
Brand Broadcom
Manufacturers Part No. ACNU-4804-000E

$ 1.688

Each (In a Tube of 80)

Add to basket
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
9.6 x 6.24 x 3.607
-40 → 105 Degrees C
ACNU - 4803
Positive (Totem Pole)
LED
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 25 mA, 13.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6475
Brand Broadcom
Manufacturers Part No. ACNT-H343-000E

$ 3.246

Each (In a Tube of 80)

Add to basket
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-
13.6 x 6.24 x 3.607 mm
-40 → +110 °C
-
Rail-to-Rail
LED
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 181-1869
Brand ON Semiconductor
Manufacturers Part No. FOD8314R2

$ 0.60

Each (On a Reel of 1000)

Add to basket
ON Semiconductor
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
FOD8314
Current
-
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 20 mA, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6586
Brand Broadcom
Manufacturers Part No. ACNU-4804-000E

$ 1.714

Each (In a Pack of 5)

Add to basket
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
9.6 x 6.24 x 3.607 mm
-40 → +105 °C
-
Positive (Totem Pole)
LED
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 20 mA, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6584
Brand Broadcom
Manufacturers Part No. ACNU-4803-000E

$ 1.714

Each (In a Pack of 5)

Add to basket
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
9.6 x 6.24 x 3.607 mm
-40 → +105 °C
-
Positive (Totem Pole)
LED
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 25 mA, 13.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6597
Brand Broadcom
Manufacturers Part No. ACNT-H343-000E

$ 3.30

Each (In a Pack of 2)

Add to basket
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-
13.6 x 6.24 x 3.607 mm
-40 → +110 °C
-
Rail-to-Rail
LED
ON Semiconductor Optocoupler, Max. Forward 0.8 V, Max. Input 10 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 195-8850
Brand ON Semiconductor
Manufacturers Part No. FOD8480T

$ 1.747

Each (In a Pack of 10)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
-
-
Current

$ 1.747

Each (In a Pack of 10)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
-
-
Current

$ 1.856

Each (In a Pack of 10)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
6.81 x 4.5 x 3.18 mm
-40 → +100 °C
-
-
Current
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 mA, 10.3mm Length, Surface Mount Mounting Style
RS Stock No. 181-1878
Brand ON Semiconductor
Manufacturers Part No. FOD8334R2

$ 5,856.79

1 Reel of 750

Add to basket
ON Semiconductor
1.8 V
16 mA
4243 (Minimum)Vrms
50ns
16
Surface Mount
-40°C
+100°C
10.3mm
7.5mm
2.35mm
-
10.3 x 7.5 x 2.35 mm
-40 → +100 °C
FOD8334
Current
LED

$ 13.159

Each (In a Pack of 2)

Add to basket
ON Semiconductor
1.8 V
16 mA
4243 (Minimum)Vrms
50ns
16
Surface Mount
-40°C
+100°C
10.3mm
7.5mm
2.35mm
-
10.3 x 7.5 x 2.35 mm
-40 → +100 °C
FOD8334
Current
LED