Reed Relays

Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...

Showing 1-20 of 213 products

Filter

Sort

Filter

Sort

€ 5.60

€ 5.60 Each (ex VAT)

Add to basket
RS Pro
-
SPST
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
50mW
-
500Ω
Through Hole
-
-
-20°C
15W
0.5ms
-
70°C
No
DIP05
-
19.3mm
5.1mm
-
1.5kV dc
-
-
200mΩ
-
-
-
-
-
-
-
-
No
-
-

€ 20.64

€ 20.64 Each (ex VAT)

Add to basket
RS Pro
-
SPST
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
145mW
-
1000Ω
Solder
-
-
-20°C
15W
0.5ms
-
70°C
No
DIP12
-
19.3mm
7.5mm
-
2.5kV dc
-
-
200mΩ
-
-
-
-
-
-
-
-
No
-
-

€ 8.33

€ 8.33 Each (ex VAT)

Add to basket
RS Pro
-
SPNO
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
125mW
-
200Ω
Solder Pin
-
-
-20°C
15W
0.5ms
-
70°C
No
DIP05
-
19.3mm
7.5mm
-
2.5kV
-
-
200mΩ
-
-
-
-
-
-
-
-
No
-
-

€ 11.77

€ 11.77 Each (ex VAT)

Add to basket
RS Pro
-
SPNO
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
290mW
-
2150Ω
Solder Pin
-
-
-20°C
15W
2ms
-
70°C
No
DIP24
-
19.3mm
7.5mm
-
2.5kV
-
-
200mΩ
-
-
-
-
-
-
-
-
No
-
-

€ 30.75

€ 30.75 Each (ex VAT)

Add to basket
RS Pro
-
SPST
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
73mW
-
7845Ω
Solder
-
-
-20°C
15W
0.5ms
-
70°C
No
B24
-
31.8mm
8.9mm
-
2kV dc
-
-
150mΩ
-
-
-
-
-
-
-
-
No
-
-

€ 28.25

€ 28.25 Each (ex VAT)

Add to basket
RS Pro
-
SPST
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
192mW
-
12000Ω
Solder
-
-
-20°C
15W
0.5ms
-
70°C
No
B48
-
31.8mm
8.9mm
-
2kV dc
-
-
150mΩ
-
-
-
-
-
-
-
-
No
-
-

€ 13.30

€ 13.30 Each (ex VAT)

Add to basket
RS Pro
-
SPDT
Reed Relay
-
-
-
PCB
-
-
-
-
-
-
-
-
125mW
-
200Ω
Through Hole
-
-
-20°C
15W
0.7ms
-
70°C
No
DIP05
-
19.3mm
5.1mm
-
1.5kV dc
-
-
250mΩ
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 12V dc Coil, NO, 10000V Max, 3A Max, 120 Ω
RS Stock No.757-078BrandStandex-MederManufacturers Part No.HE12-1A69-02

€ 68.54

€ 68.54 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
12V dc
-
Through Hole
-
-
-
10000V
-
10000V
-
-
-
-
120Ω
PC Pin
-
-
-20°C
50W
3.2ms
-
70°C
RoHS
HE
14.5mm
65mm
16mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 12V dc Coil, NO, 7500V Max, 3A Max, 286 Ω
RS Stock No.757-080BrandStandex-MederManufacturers Part No.HE12-1A83-03

€ 62.84

€ 62.84 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
12V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
286Ω
PC Pin
-
-
-20°C
50W
3.2ms
-
70°C
RoHS
HE
14.5mm
65mm
15.5mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 12V dc Coil, NO, 7500V Max, 3A Max, 286 Ω
RS Stock No.757-079BrandStandex-MederManufacturers Part No.HE12-1A83-02

€ 62.84

€ 62.84 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
12V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
286Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
HE
14.5mm
65mm
16mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NC, 10000V Max, 3A Max, 1100 Ω
RS Stock No.757-077BrandStandex-MederManufacturers Part No.HM24-1B69-06

€ 77.32

€ 77.32 Each (ex VAT)

Add to basket
Standex-Meder
-
NC
Reed Relay
-
24V dc
-
Through Hole
-
-
-
10000V
-
10000V
-
-
-
-
1100Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NC, 10000V Max, 3A Max, 296 Ω
RS Stock No.757-069BrandStandex-MederManufacturers Part No.H24-1B69

€ 76.26

€ 76.26 Each (ex VAT)

Add to basket
Standex-Meder
-
NC
Reed Relay
-
24V dc
-
Through Hole
-
-
-
10000V
-
10000V
-
-
-
-
296Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
H
18mm
82mm
30mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NC, 7500V Max, 3A Max, 1.1 Ω
RS Stock No.757-075BrandStandex-MederManufacturers Part No.HM24-1A83-06

€ 63.23

€ 63.23 Each (ex VAT)

Add to basket
Standex-Meder
-
NC
Reed Relay
-
24V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
1.1Ω
PC Pin
-
-
-20°C
50W
3.2ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 10000V Max, 3A Max, 660 Ω
RS Stock No.757-072BrandStandex-MederManufacturers Part No.HM24-1A69-03

€ 68.91

€ 68.91 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
10000V
-
10000V
-
-
-
-
660Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 10000V Max, 3A Max, 660 Ω
RS Stock No.757-073BrandStandex-MederManufacturers Part No.HM24-1A69-300

€ 77.32

€ 77.32 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
10000V
-
10000V
-
-
-
-
660Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 10000V Max, 3A Max, 660 Ω
RS Stock No.757-070BrandStandex-MederManufacturers Part No.HM24-1A69-02

€ 68.91

€ 68.91 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
10000V
-
10000V
-
-
-
-
660Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 7500V Max, 3A Max, 1.1 Ω
RS Stock No.757-076BrandStandex-MederManufacturers Part No.HM24-1A83-08

€ 92.22

€ 92.22 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
1.1Ω
PC Pin
-
-
-20°C
50W
3.2ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 7500V Max, 3A Max, 1.155 Ω
RS Stock No.757-081BrandStandex-MederManufacturers Part No.HE24-1A83

€ 64.25

€ 64.25 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
1.155Ω
PC Pin
-
-
-20°C
50W
3.2ms
-
70°C
RoHS
HE
14.5mm
65mm
15.5mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 7500V Max, 3A Max, 1.155 Ω
RS Stock No.757-082BrandStandex-MederManufacturers Part No.HE24-1A83-02

€ 64.25

€ 64.25 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
1.155Ω
PC Pin
-
-
-20°C
50W
3.2ms
-
70°C
RoHS
HE
14.5mm
65mm
16mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-
Standex-Meder Through Hole Reed Relay, 24V dc Coil, NO, 7500V Max, 3A Max, 600 Ω
RS Stock No.757-074BrandStandex-MederManufacturers Part No.HM24-1A83-02

€ 63.23

€ 63.23 Each (ex VAT)

Add to basket
Standex-Meder
-
NO
Reed Relay
-
24V dc
-
Through Hole
-
-
-
7500V
-
7500V
-
-
-
-
600Ω
PC Pin
-
-
-20°C
50W
3ms
-
70°C
RoHS
HM
19mm
68mm
19.8mm
-
-
-
-
150Ω
-
-
-
-
-
-
-
-
No
-
-

...