Technical Document
Specifications
Brand
TE ConnectivityResistance
11.5kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 11.5kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H811K5BYA
5
P.O.A.
TE Connectivity 11.5kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H811K5BYA
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
TE ConnectivityResistance
11.5kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India