AC-DC Controllers

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Voltage Input Voltage Range Minimum Input Voltage Output Voltage Range Operating Temperature Range Minimum Operating Temperature
Infineon ICE3B1565J AC-DC Controller, SMPS Current Mode 76 kHz 8-Pin, PDIP Infineon SMPS Current Mode 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C 650 V Maximum of 26 V - Maximum of 650 V -25 → +130 °C -25 °C
Infineon ICE3BR1765J Switching Power Supply Controller, SMPS Current Mode 73.5 kHz 8-Pin, PDIP Infineon SMPS Current Mode 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - Maximum of 25 V - - -40 → +150 °C -40 °C
Infineon ICE3B0565J Switching Regulator, SMPS Current Mode 76 kHz 8-Pin, PDIP Infineon SMPS Current Mode 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - Maximum of 26 V - - -40 → +150 °C -40 °C
Infineon ICE2QR0665Z AC-DC Power Conversion, PWM Controller 65 kHz 7-Pin, PDIP Infineon PWM Controller 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -0.3 → 27 V 10.5 V - -40 → +150 °C -40 °C
Infineon ICE3A2065ELJ AC-DC Power Conversion, SMPS Current Mode 108 kHz 8-Pin, PDIP Infineon SMPS Current Mode 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - Maximum of 21 V - - -40 → +150 °C -40 °C
Infineon ICE3AR0680JZ AC-DC Power Conversion, SMPS Current Mode 113 kHz 7-Pin, PDIP Infineon SMPS Current Mode 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - Maximum of 25 V - - -40 → +150 °C -40 °C
Infineon ICE3BR4765JG AC-DC Power Conversion, SMPS Current Mode 73.5 kHz 16-Pin, DSO Infineon SMPS Current Mode 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - Maximum of 25 V - - -40 → +150 °C -40 °C
Infineon ICE3BR4765JG AC-DC Power Conversion, SMPS Current Mode 73.5 kHz 16-Pin, DSO Infineon SMPS Current Mode 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - Maximum of 25 V - - -40 → +150 °C -40 °C
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated at
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
You are viewing 1 - 8 of 8 results