High Pressure Hydraulic Cylinders

High pressure hydraulic cylinders are a popular component within a hydraulic system. They are used where a strong push or pull force is required and are designed with precision to ensure their performance and safety. Made from highly resistant materials, hydraulic cylinders are essentially a linear actuator which generate a force and can be used for continuous heavy duty use.

A feature of...

Showing 1-20 of 114 products

Filter

Sort

Filter

Sort

€ 3,060.83

Each (ex VAT)

Add to basket
RS Pro
100mm
100t
260mm
Single
Solid Plunger, Spring Return
-
360mm
133cm²
1326cm³
180mm
700bar
19kg
-

€ 3,392.30

Each (ex VAT)

Add to basket
RS Pro
150mm
100t
310mm
Single
Solid Plunger, Spring Return
-
460mm
133cm²
1989cm³
180mm
700bar
22kg
-

€ 451.75

Each (ex VAT)

Add to basket
RS Pro
105mm
10t
172mm
Single
Solid Plunger, Spring Return
-
277mm
16cm²
167cm³
40mm
700bar
3.3kg
-

€ 1,344.56

Each (ex VAT)

Add to basket
RS Pro
150mm
10t
576mm
Single
Load Return, Solid Plunger
-
726mm
13.5cm²
204cm³
86mm
700bar
14.9kg
-

€ 252.48

Each (ex VAT)

Add to basket
RS Pro
155mm
10t
247mm
Single
Solid Plunger, Spring Return
-
402mm
16cm²
247cm³
60mm
700bar
4.7kg
-

€ 624.68

Each (ex VAT)

Add to basket
RS Pro
257mm
10t
352mm
Single
Solid Plunger, Spring Return
-
609mm
16cm²
409cm³
60mm
700bar
6.6kg
-

€ 776.19

Each (ex VAT)

Add to basket
RS Pro
355mm
10t
454mm
Single
Solid Plunger, Spring Return
-
809mm
16cm²
565cm³
60mm
700bar
8.4kg
-

€ 619.33

Each (ex VAT)

Add to basket
RS Pro
105mm
15t
454mm
Single
Solid Plunger, Spring Return
-
809mm
24cm²
250cm³
75mm
700bar
6.4kg
-

€ 689.02

Each (ex VAT)

Add to basket
RS Pro
155mm
15t
275mm
Single
Solid Plunger, Spring Return
-
430mm
24cm²
269cm³
75mm
700bar
8.5kg
-

€ 860.62

Each (ex VAT)

Add to basket
RS Pro
257mm
15t
379mm
Single
Solid Plunger, Spring Return
-
636mm
24cm²
611cm³
75mm
700bar
11.5kg
-

€ 765.45

Each (ex VAT)

Add to basket
RS Pro
102mm
23t
217mm
Single
Solid Plunger, Spring Return
-
319mm
33cm²
339cm³
85mm
700bar
8.9kg
-

€ 428.65

Each (ex VAT)

Add to basket
RS Pro
159mm
23t
277mm
Single
Solid Plunger, Spring Return
-
436mm
33cm²
528cm³
85mm
700bar
11.2kg
-

€ 946.43

Each (ex VAT)

Add to basket
RS Pro
210mm
23t
327mm
Single
Solid Plunger, Spring Return
-
537mm
33cm²
697cm³
85mm
700bar
13kg
-

€ 348.20

Each (ex VAT)

Add to basket
RS Pro
51mm
23t
166mm
Single
Solid Plunger, Spring Return
-
217mm
33cm²
170cm³
85mm
700bar
7kg
-

€ 1,075.12

Each (ex VAT)

Add to basket
RS Pro
150mm
30t
270mm
Single
Solid Plunger, Spring Return
-
420mm
44cm²
663cm³
100mm
700bar
14.6kg
-

€ 2,626.12

Each (ex VAT)

Add to basket
RS Pro
150mm
30t
723mm
Single
Load Return, Solid Plunger
-
873mm
43.9cm²
660cm³
125mm
700bar
32kg
-

€ 2,553.72

Each (ex VAT)

Add to basket
RS Pro
45mm
45t
148mm
Single
Solid Plunger, Spring Return
-
193mm
201.1cm²
905cm³
205mm
700bar
39kg
-

€ 1,714.58

Each (ex VAT)

Add to basket
RS Pro
100mm
50t
230mm
Single
Solid Plunger, Spring Return
-
330 mm
71cm²
709cm³
135mm
700bar
9.5kg
-

€ 1,906.24

Each (ex VAT)

Add to basket
RS Pro
150mm
50t
280mm
Single
Solid Plunger, Spring Return
-
430mm
71cm²
1063cm³
135mm
700bar
11kg
-

€ 1,352.59

Each (ex VAT)

Add to basket
RS Pro
50mm
50t
125mm
Single
Solid Plunger, Spring Return
-
175mm
70.8cm²
335cm³
125mm
700bar
11kg
-