Phototransistors
A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (U...
Showing 1-20 of 227 products
Wurth Elektronik
-
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
150 °
NPN
2
Surface Mount
0603
1.6 x 0.8 x 0.8mm
20mA
-
400 → 1100 nm
1100nm
400nm
-
1.6mm
0.8mm
-
5V
0.8mm
WL-STCW
35V
Vishay
Near Infrared Radiation, Visible Infrared Radiation
Near Infrared Radiation, Visible Infrared Radiation
-
-
9mA
-
15 °
-
2
Surface Mount
GW
-
-
-
-
-
-
-
-
-
-
-
-
VEMT
-
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
700 → 1100 nm
1100nm
700nm
PLCC
3.5mm
1.9mm
-
5V
2.8mm
WL-STTB
35V
Wurth Elektronik
Infrared
Infrared
-
-
-
100 (Collector Emitter)nA
140 °
NPN
2
Surface Mount
1206
3.2 x 1.6 x 1.1mm
20mA
-
700 → 1100 nm
1100nm
700nm
-
3.2mm
1.1mm
-
5V
1.6mm
WL-STCB
30V
onsemi
-
Infrared
7µs
7µs
-
100nA
±12 °
-
2
Through Hole
T-1 3/4
6.1 Dia. x 8.77mm
39mA
6.1mm
880 nm
880nm
-
Phototransistor
-
8.77mm
0.4V
5V
-
-
30V
Wurth Elektronik
Infrared, Visible Light
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
400 → 1100 nm
1100nm
400nm
PLCC
3.5mm
1.9mm
-
5V
2.8mm
WL-STTW
35V
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
30 °
NPN
2
Surface Mount
1206
3.2 x 1.6 x 1.85mm
20mA
-
700 → 1100 nm
1100nm
700nm
-
3.2mm
1.85mm
-
5V
1.6mm
WL-STRB
30V
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940 nm
940nm
-
Phototransistor
4.39mm
4.65mm
0.4V
5V
6.1mm
-
30V
€ 0.354
Each (In a Pack of 25) (ex VAT)
Check stock
25
Wurth Elektronik
Infrared
Infrared
-
-
-
100 (Collector Emitter)nA
30 °
NPN
2
Surface Mount
1206
3.2 x 1.6 x 1.85mm
20mA
-
700 → 1100 nm
1100nm
700nm
-
3.2mm
1.85mm
-
5V
1.6mm
WL-STRB
30V
€ 2.017
Each (In a Pack of 10) (ex VAT)
Check stock
10
onsemi
Infrared
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940 nm
940nm
-
Phototransistor
4.39mm
4.65mm
0.4V
5V
6.1mm
-
30V
onsemi
Infrared
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940 nm
940nm
-
Phototransistor
4.39mm
4.65mm
0.4V
5V
6.1mm
-
30V
€ 1.903
Each (In a Pack of 10) (ex VAT)
Check stock
10
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940 nm
940nm
-
Phototransistor
4.39mm
4.65mm
0.4V
5V
6.1mm
-
30V
€ 0.91
Each (In a Pack of 5) (ex VAT)
Check stock
5
...